This 24-position shrouded header has a 2.54mm terminal pitch and is designed for through hole mounting. It measures 37.59mm in length and 8.13mm in depth, with a height of 9.27mm. The header features a straight body orientation and a shrouded design with four sides, and is available in a HDR (header) gender with a center slot/dual slot polarization type. The termination method is press fit, and it has 24 contacts.
Amphenol 68712-029 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 37.59 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Polarization Type | Center Slot/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.