This 50-contact shrouded header features a straight body orientation and a center slot/dual slot polarization type. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The header is available in a 2-row configuration with a row spacing of 2.54mm, and measures 70.61mm in length, 8.13mm in depth, and 9.27mm in height.
Amphenol 68712-065 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 70.61 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Press Fit |
| Polarization Type | Center Slot/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.