Headers & Wire Housings 68714-032-QKE HDR
Amphenol 68714-032 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Housing Color | Blue |
| Length | 57.91mm |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.