Conn Unshrouded Header HDR 52 POS 2.54mm Solder RA Thru-Hole Poly Bag
Amphenol 68715-452 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.11mm |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.