
The Amphenol 68716-146HLF is a 46-position, 2-row through-hole male pin connector with gold-plated contacts and a black color. It has a contact mating length of 0.318 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. The connector is available in a bulk packaging quantity of 200 pieces and is part of the BERGSTIK II, MezzSelect, and Basics+ series. It is not radiation hardened and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68716-146HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68716-146HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
