This 20-contact, 2-row connector features a straight orientation and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV AC. The connector has a pitch of 2.54mm and is packaged in bulk quantities of 100. The contacts are made of bronze with a gold plating, and the termination is via solder.
Amphenol 68716-220 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.