
The Amphenol 68717-604 BergStik connector features 4 male bronze contacts with a mating length of 5.84mm and a post length of 7.24mm, plated with tin, gold, and GXT. It is rated for 3A and 1.5kV and is available in a bulk packaging quantity of 1000 pieces. The connector has a pitch of 2.54mm and is designed for through-hole termination.
Sign in to ask questions about the Amphenol 68717-604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68717-604 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 7.24mm |
| Current Rating | 3A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68717-604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
