
This 8-contact through-hole connector features a tin plating and a 2.54mm pitch. It is available in bulk packaging with 500 units per package. The connector is not radiation hardened and is not RoHS compliant. It can be terminated with solder.
Sign in to ask questions about the Amphenol 68730-408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68730-408 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68730-408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.