This connector features 10 contacts in a 2-row straight configuration, with a maximum operating temperature of 125°C and a maximum AC voltage rating of 1.5kV. It is packaged in bulk quantities of 800 units. The connector has a pitch of 2.54mm and is terminated with solder. The contacts are made of bronze with a gold plating, and the housing is black in color.
Amphenol 68734-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.