
The Amphenol 68740-126 connector features 26 contacts in a right angle configuration with a 2.54mm pitch. It is available in bulk packaging with 100 units per pack. The connector operates over a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC. The contacts are made of bronze with a gold plating.
Amphenol 68740-126 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 15.36mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.