
This connector features 18 contacts in a right angle orientation, with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV AC and is constructed with tin plated bronze contacts. The connector measures 22.86mm in length and 13.59mm in depth, with a pitch of 2.54mm. It is available in bulk packaging with 100 pieces per package.
Amphenol 68759-418 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.