
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol 68764-215H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.