This through-hole connector features 18 contacts with a right-angle orientation, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1.5kV and is available in bulk packaging. The connector's contacts are made of bronze with a tin plating and have a pitch of 2.54mm.
Amphenol 68764-418 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.