Two-position female jumper with straight mounting style and 2.54mm pitch. Features gold plating over nickel barrier for reliable contact finish. Operates within a temperature range of -55°C to 120°C. Insulator material is polyester in white, designed for commercial reliability. Rated for 2.5A signal current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68786-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68786-102LF technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Insulator Color | WHITE |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 68786-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.