2-position female jumper with straight mounting style and 2.54mm pitch. Features a polyester insulator in white, rated for 2.5A signal current. Operates across a wide temperature range from -55°C to 120°C, with 30µm plating thickness for reliable connectivity. Designed for commercial applications.
Checking distributor stock and pricing after the page loads.
Amphenol 68786-202LF technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Insulator Color | WHITE |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |