
2-position, 1-row, straight orientation interconnection device with a 2.54mm pitch. Features female copper alloy contacts with tin plating, rated for 2.5A and 800V. Through-hole termination and a black housing complement the white contact color. This bulk-packaged component is RoHS compliant and contains lead.
Sign in to ask questions about the Amphenol 68786-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68786-302 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 2.49mm |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.03mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Termination | Through Hole |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68786-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
