This connector features 29 contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1.5kV and is made with tin plated bronze contacts. The connector is available in a bulk packaging quantity of 200 pieces, with a pitch of 2.54mm and a length of 73.66mm. It is RoHS compliant and has a straight orientation.
Sign in to ask questions about the Amphenol 68796-429HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68796-429HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68796-429HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.