Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component offers male contacts made of bronze with gold (GXT) plating and a mating length of 2.54mm. Rated for 3A current and 1.5kV voltage, it operates from -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68797 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |