The 68797-107HLF connector features a bronze contact material with gold plating, and is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It has a maximum voltage rating of 1.5kV and is available in a package quantity of 1000 per bag. The connector is 17.78mm in length and has a pitch of 2.54mm, with a straight orientation and 7 contacts in a single row. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |