
Unshrouded header with 32 male positions and a 2.54mm pitch. Features bronze contacts with GXT gold plating, a 3A current rating, and a 1.5kV voltage rating. This straight, top-entry, thru-hole component has a black housing, a maximum operating temperature of 125°C, and is UL94 V-0 flammability rated. Bulk packaged for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68797-132HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68797 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68797-132HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
