Headers & Wire Housings
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |