This unshrouded header features 36 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1500VAC. The header is designed for use in applications where a high number of connections are required, such as in industrial or commercial electronics. It is manufactured by Amphenol and is part of the BergStik series.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 5.08mm |
| Mating Length | 2.54mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |