This unshrouded header features 3 contacts with a 2.54mm pitch and a HDR gender. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The header is rated for a maximum current of 3A per contact and a maximum voltage rating of 1500VAC. It is available from Amphenol under the part number 68797-403H.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 5.08mm |
| Mating Length | 2.54mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |