This 5-contact BergStik header features a straight orientation and a 2.54mm pitch. It is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. The header is made from bronze with a tin plating and has a black housing color. It is rated for operation between -65°C and 125°C and has a maximum voltage rating of 1.5kV AC. The header is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |