
This 7-contact rectangular connector features a straight orientation and a 2.54mm pitch. It is designed to operate within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC. The connector is made with a bronze contact material and has a tin plating. It is available in bulk packaging with 800 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68797-407HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68797-407HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.