
This 13-contact rectangular connector features a straight orientation, 2.54mm pitch, and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV and is available in a bulk packaging quantity of 600. The connector is made of bronze with a tin plating and is RoHS compliant. It is part of the BergStik series and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68797-413HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68797-413HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.