The 68797-417HLF is a 17-contact BergStik header with a straight orientation and 2.54mm pitch. It is designed for through-hole mounting and is available in quantities of 600 per bag. The header features a black housing and bronze contacts with a tin plating. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The maximum voltage rating for the header is 1.5kV AC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |