Unshrouded header with 19 positions and a 2.54mm pitch, featuring male bronze contacts with tin plating. This straight, top-entry, thru-hole component offers a 3A current rating and a 1.5kV voltage rating. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a temperature range of -65°C to 125°C. Supplied in bulk packaging, this RoHS compliant header is designed for reliable board-to-board connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68797-419HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Tin |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68797 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68797-419HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.