
This connector features 20 contacts in a straight-row configuration with a maximum operating temperature range of -65°C to 125°C. The contacts are made of bronze with a tin plating and are suitable for use with a maximum voltage rating of 1.5kV AC. The connector is packaged in bulk and has a pitch of 2.54mm. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |