The BergStik connector features a male contact with a bronze material and tin plating, suitable for 1.5kV and 3A. It has a 2.54mm pitch and a 5.41mm post length. The connector is available in bulk packaging and is not RoHS compliant. It is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Tin |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |