
This 34-contact rectangular connector features a straight orientation and a pitch of 2.54mm. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. The connector is made of bronze with a tin plating and is available in a bulk packaging quantity of 200. It is RoHS compliant and has a depth of 2.41mm and a length of 86.36mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |