This unshrouded header features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 5.08mm. The header is rated for a maximum voltage of 1500VAC and a maximum current of 3A per contact. It is suitable for use in applications requiring a reliable and high-reliability interconnect solution.
Amphenol 68798-202 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 9.71 |
| Product Height (mm) | 2.41 |
| Tail Length (mm) | 5.84 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 2.79mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.