
Right-angle, male modular jack for RJ11 applications, featuring 4 positions and 4 loaded contacts with a 2.54mm pitch. This unshielded connector utilizes copper alloy contacts with GXT/Gold plating, rated for 1A current and 1kV voltage. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 70°C. The black housing measures 13.72mm in length and 20.57mm in depth.
Sign in to ask questions about the Amphenol 68897-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68897-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Current Rating | 1A |
| Depth | 20.57mm |
| Direction | Down |
| Gender | Male |
| Housing Color | Black |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 68897 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68897-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.