
6-position, 1-port, female, right-angle modular connector with solder termination. Features copper alloy and bronze contacts with gold GXT plating, rated for 1A current and 1kV voltage. Constructed from black thermoplastic resin with a UL94 V-0 flammability rating, operating from -40°C to 70°C. Designed for through-hole, panel, and snap-in mounting with a 2.54mm pitch.
Amphenol 68898-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 20.57mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.01mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 68898 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 14.99mm |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68898-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
