This Amphenol connector features a nylon insulator, nickel/palladium/gold plating with a nickel barrier, and a commercial reliability rating. It has a right angle mounting style and a termination type of solder. The connector operates within a temperature range of -40 to 70 degrees Celsius and meets the UL 94V-0 flammability standard. It has a total of four female contacts and a termination thickness of 30 microns.
Amphenol 68898-002 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.