
This 8-contact modular jack features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and a maximum voltage rating of 1000VDC or 1000VAC. The jack is rated for a maximum current of 1 ampere per contact and is constructed without integrated magnetics. It is categorized as a Cat 3 component and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 68899-104RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68899-104RLF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 20.57 |
| Product Height (mm) | 16.01 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 68899-104RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.