Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Amphenol 68907-002CT technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 5.08mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.