Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Amphenol 69064-018LF technical specifications.
| Contact Plating | GXT |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.