This 6-position, 2-row connector features a current rating of 3A and a voltage rating of 1.5kV. It is constructed with bronze contacts plated with gold and has a mating length of 13.72mm. The connector is packaged in bulk quantities of 400 and has a pitch of 2.54mm. It is suitable for use in applications where a through-hole termination is required.
Amphenol 69132-106HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69132-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.