The 69132-372H connector features 72 male bronze contacts with a current rating of 3A and a voltage rating of 1.5kV. The contacts have a mating length of 13.72mm and are plated with gold. The connector is packaged in bulk quantities of 100 and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 69132-372H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.