The Amphenol 69133-318 is a 18-contact connector with a 2x2mm pitch, available in bulk packaging. It features gold contact plating and solder termination. The connector is designed for through-hole mounting and is not radiation hardened or RoHS compliant.
Amphenol 69133-318 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.