
Four-position, straight male jumper connector with a 2.54mm pitch. Features gold-plated copper alloy contacts and a black housing. Rated for 2A current and 800V AC voltage. Through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69144-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 2.49mm |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.11mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Termination | Through Hole |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69144-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.