This 10-position connector features a 2A current rating and 800V maximum voltage rating. It has a 2.54mm pitch and is available in a bulk packaging quantity of 300. The connector is made of copper alloy with a gold plating and has a black housing color. It is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Amphenol 69145-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69145-110 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 5.08mm |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.64mm |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Jump™ |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69145-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.