
8-position, 2-row female header with a 2.54mm pitch, designed for straight, solder termination. Features copper alloy contacts with gold (GXT) plating, rated for 2A current and 800V AC/DC voltage. This lead-free, RoHS compliant interconnection device has a black housing and a compact profile with dimensions of 10.1mm length, 5.08mm depth, and 0.2 inches height.
Sign in to ask questions about the Amphenol 69145-208LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69145-208LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 5.08mm |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69145-208LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
