
12-position, 2-row female header with a 2.54mm pitch, designed for straight, solder termination. Features gold-plated copper alloy contacts and a black housing, offering a 2A current rating and 800V voltage rating. This lead-free, RoHS-compliant interconnection device is packaged in bulk.
Sign in to ask questions about the Amphenol 69145-212LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69145-212LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 5.08mm |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.18mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69145-212LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.