
This 14-contact unshrouded header features a right-angle design with a terminal pitch of 2.54mm and a product length of 17.78mm. It is suitable for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The header is rated for a maximum current of 3A per contact and a maximum voltage rating of 1500VAC.
Amphenol 69147-414H technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 20.64 |
| Product Height (mm) | 4.83 |
| Tail Length (mm) | 6.6 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 13.72mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.