
The Amphenol 69152-404 connector features 4 male bronze contacts with a mating length of 12.7mm and a post length of 3.05mm. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is packaged in bulk quantities of 1000 and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 69152-404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69152-404 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 12.7mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69152-404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.