8-position, 2-row female socket housing for wire-to-wire or wire-to-board applications. Features a 2.54mm pitch and straight, cable mount orientation. Designed for crimp termination with a maximum voltage rating of 1kV and supports wire gauges from 36AWG to 22AWG. This black, lead-free, and RoHS compliant component offers a compact design with a depth of 8.31mm and length of 12.85mm.
Amphenol 69153-033LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 8.31mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.85mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69153-033LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
