This 24-position rectangular connector features a 2-row design with a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. It has a current rating of 3A and is terminated with solder. The connector is made of bronze with gold plating and has a pitch of 2.54mm. It is available in a packaging of 16 pieces in a rail or tube format.
Amphenol 69154-312 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.