This terminal block features a bronze contact material with gold plating, and is available in a 9-pack packaging configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The terminal block is rated for a maximum voltage of 1kV AC and has a pitch of 2.54mm. It is not RoHS compliant and has a termination type of solder.
Amphenol 69154-323 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 63.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.